Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GW JTLMS3.CM-G8GV-XX37-1-60-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLMS3.CM-G8GV-XX37-1-60-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLMS3.CM-G8GV-XX37-1-60-R33 |
Description | GW JTLMS3.CM-G8GV-XX37-1-60-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White 2.9V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (23lm ~ 27lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.108" W (3.50mm x 2.74mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 42°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200,000 | Fr.0.00499 | Fr.998.00 |
| 400,000 | Fr.0.00490 | Fr.1,960.00 |
| 600,000 | Fr.0.00486 | Fr.2,916.00 |
| 1,000,000 | Fr.0.00481 | Fr.4,810.00 |
| 1,400,000 | Fr.0.00478 | Fr.6,692.00 |
| Unit Price without VAT: | Fr.0.00499 |
|---|---|
| Unit Price with VAT: | Fr.0.00539 |

