
KW3 CGLNM2.TK-T2T9-4L07M0-JCAB-S | |
---|---|
DigiKey Part Number | 475-KW3CGLNM2.TK-T2T9-4L07M0-JCAB-STR-ND - Tape & Reel (TR) 475-KW3CGLNM2.TK-T2T9-4L07M0-JCAB-SCT-ND - Cut Tape (CT) 475-KW3CGLNM2.TK-T2T9-4L07M0-JCAB-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW3 CGLNM2.TK-T2T9-4L07M0-JCAB-S |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 9.275V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | KW3 CGLNM2.TK-T2T9-4L07M0-JCAB-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1243lm (1060lm ~ 1425lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.275V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.140" L x 0.122" W (3.56mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 2.6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.14000 | Fr.3.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.1.47483 | Fr.2,949.66 |
4,000 | Fr.1.42489 | Fr.5,699.56 |
Unit Price without VAT: | Fr.3.14000 |
---|---|
Unit Price with VAT: | Fr.3.39434 |