
DS1265Y-70IND+ | |
|---|---|
DigiKey Part Number | DS1265Y-70IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1265Y-70IND+ |
Description | IC NVSRAM 8MBIT PARALLEL 36EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 70 ns 36-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1265Y-70IND+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 36-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | Fr.138.89111 | Fr.1,250.02 |
| Unit Price without VAT: | Fr.138.89111 |
|---|---|
| Unit Price with VAT: | Fr.150.14129 |


