DS21554L+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.42.90000
Datasheet
DS21354L+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS21554L+

DigiKey Part Number
DS21554L+-ND
Manufacturer
Manufacturer Product Number
DS21554L+
Description
IC TELECOM INTERFACE 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Telecom IC Single-Chip Transceiver 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DS21554L+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Function
Single-Chip Transceiver
Interface
E1, HDLC, J1, T1
Number of Circuits
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
75mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 540
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.42.90000Fr.42.90
10Fr.35.28600Fr.352.86
90Fr.31.43011Fr.2,828.71
180Fr.30.63122Fr.5,513.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.42.90000
Unit Price with VAT:Fr.46.37490