DS5002FPM-16+ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
80 MQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS5002FPM-16+

DigiKey Part Number
DS5002FPM-16+-ND
Manufacturer
Manufacturer Product Number
DS5002FPM-16+
Description
IC MCU 8BIT EXTRNL NVSRAM 80QFP
Customer Reference
Detailed Description
8051 DS500x Microcontroller IC 8-Bit 16MHz External NVSRAM 80-MQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
DS5002FPM-16+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
NVSRAM
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-MQFP (14x20)
Package / Case
80-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 594
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes