
DS5002FPM-16 | |
|---|---|
DigiKey Part Number | DS5002FPM-16-ND |
Manufacturer | |
Manufacturer Product Number | DS5002FPM-16 |
Description | IC MCU 8BIT EXTRNL NVSRAM 80QFP |
Customer Reference | |
Detailed Description | 8051 DS500x Microcontroller IC 8-Bit 16MHz External NVSRAM 80-MQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | DS5002FPM-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | NVSRAM | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-MQFP (14x20) | |
Package / Case | 80-BQFP | |
Base Product Number |


