Direct

MAX1259CPE+ | |
|---|---|
DigiKey Part Number | 505-MAX1259CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1259CPE+ |
Description | IC BATT PWR MGMT W/BACKUP 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1259CPE+ Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 16-PDIP |
Function Power Management | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1259CPE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX1259CPE+-ND | Fr.7.12787 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | Fr.7.12787 | Fr.534.59 |
| Unit Price without VAT: | Fr.7.12787 |
|---|---|
| Unit Price with VAT: | Fr.7.70523 |


