
MAX1454AUE/V+T | |
|---|---|
DigiKey Part Number | MAX1454AUE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1454AUE/V+T |
Description | IC PRECISION SIGNAL COND 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Input Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1454AUE/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Conditioner | |
Input Type | - | |
Output Type | - | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.26242 | Fr.10,656.05 |
| Unit Price without VAT: | Fr.4.26242 |
|---|---|
| Unit Price with VAT: | Fr.4.60768 |



