
MAX1454EVSYS# | |
|---|---|
DigiKey Part Number | MAX1454EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX1454EVSYS# |
Description | EVAL BOARD FOR MAX1454 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1454 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | MAX1454 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.401.61000 | Fr.401.61 |
| Unit Price without VAT: | Fr.401.61000 |
|---|---|
| Unit Price with VAT: | Fr.434.14041 |


