MAX1822ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,486
Unit Price: Fr.4.91000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1822ESA-T

DigiKey Part Number
MAX1822ESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1822ESA-T
Description
IC REG CHARG PUMP INV 25MA 8SOIC
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed Vin+11V 1 Output 25mA 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
MAX1822ESA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
90kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types