Parametric Equivalent

MAX239EWG+ | |
|---|---|
DigiKey Part Number | 505-MAX239EWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX239EWG+ |
Description | IC TRANSCEIVER FULL 3/5 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX239EWG+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 5V, 7.5V ~ 13.2V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX239EWG+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX239EWG+-ND | Fr.10.54500 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | Fr.10.54500 | Fr.632.70 |
| Unit Price without VAT: | Fr.10.54500 |
|---|---|
| Unit Price with VAT: | Fr.11.39915 |


