Direct

MAX378CWG | |
|---|---|
DigiKey Part Number | MAX378CWG-ND |
Manufacturer | |
Manufacturer Product Number | MAX378CWG |
Description | IC MUX 8:1 3.5KOHM 24SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 3.5kOhm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX378CWG Models |
Category | Switch Time (Ton, Toff) (Max) 400ns, 300ns (Typ) |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 3.5kOhm | Supplier Device Package 24-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX378CWG+ | Analog Devices Inc./Maxim Integrated | 36 | MAX378CWG+-ND | Fr.18.80000 | Direct |


