Direct

MAX4019ESD+ | |
|---|---|
DigiKey Part Number | MAX4019ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4019ESD+ |
Description | IC BUFFER 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4019ESD+ Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5.5mA (x3 Channels) |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 140 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 5.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4019ESD+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4019ESD+-ND | Fr.8.44000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.44000 | Fr.8.44 |
| 10 | Fr.6.59100 | Fr.65.91 |
| 50 | Fr.5.85300 | Fr.292.65 |
| 100 | Fr.5.62450 | Fr.562.45 |
| 250 | Fr.5.38312 | Fr.1,345.78 |
| 500 | Fr.5.23766 | Fr.2,618.83 |
| 1,000 | Fr.5.11795 | Fr.5,117.95 |
| Unit Price without VAT: | Fr.8.44000 |
|---|---|
| Unit Price with VAT: | Fr.9.12364 |


