MAX4019ESD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.8.44000
Datasheet
Buffer, Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4019ESD

DigiKey Part Number
MAX4019ESD-ND
Manufacturer
Manufacturer Product Number
MAX4019ESD
Description
IC BUFFER 3 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Buffer, Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4019ESD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
5.5mA (x3 Channels)
Packaging
Tube
Current - Output / Channel
120 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3.15 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
3
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
140 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
200 MHz
Base Product Number
Current - Input Bias
5.4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4019ESD+Analog Devices Inc./Maxim Integrated0MAX4019ESD+-NDFr.8.44000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable