Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX492CSA-T | |
|---|---|
DigiKey Part Number | MAX492CSA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX492CSA-T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX492CSA+T | Analog Devices Inc./Maxim Integrated | 2,080 | 175-MAX492CSA+TCT-ND | Fr.11.51000 | Direct |
| OPA2344UA/2K5 | Texas Instruments | 1,295 | 296-29277-1-ND | Fr.2.53000 | Direct |
| OPA2344UA | Texas Instruments | 1,129 | OPA2344UA-ND | Fr.3.31000 | Similar |
| TLV2262AID | Texas Instruments | 0 | 296-7443-5-ND | Fr.1.43718 | Similar |
| TLV2262AIDR | Texas Instruments | 2,526 | 296-39256-1-ND | Fr.2.10000 | Similar |



