Similar
Similar
Similar
Similar



AD5640BCPZ-2500RL7 | |
|---|---|
DigiKey Part Number | AD5640BCPZ-2500RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5640BCPZ-2500RL7 |
Description | IC DAC 14BIT 8-LFCSP-WD |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5640BCPZ-2500RL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Part Status Obsolete | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-WDFN, CSP |
Settling Time 10µs | Supplier Device Package 8-LFCSP-WD (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5640BRJZ-2500RL7 | Analog Devices Inc. | 644 | 505-AD5640BRJZ-2500RL7CT-ND | Fr.7.39000 | Similar |
| AD5682RBCPZ-RL7 | Analog Devices Inc. | 2,140 | 505-AD5682RBCPZ-RL7CT-ND | Fr.5.87000 | Similar |
| AD5691RBCPZ-RL7 | Analog Devices Inc. | 2,236 | 505-AD5691RBCPZ-RL7CT-ND | Fr.4.94000 | Similar |
| AD5692RACPZ-RL7 | Analog Devices Inc. | 2,073 | 505-AD5692RACPZ-RL7CT-ND | Fr.5.15000 | Similar |



