
AD6677EBZ | |
|---|---|
DigiKey Part Number | AD6677EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6677EBZ |
Description | EVAL BOARD RCVR 250MSPS AD6677 |
Customer Reference | |
Detailed Description | AD6677 - Receiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD6677 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Receiver | |
Base Product Number |


