AD7543KR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.31.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 60
Unit Price: Fr.15.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.8.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.8.92809
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.8.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 444
Unit Price: Fr.15.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.11.36150
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 110
Unit Price: Fr.17.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.11.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.6.70518
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.9.35348
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.7.68452
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.11.05502
Datasheet
505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RW-16~RW~16

AD7543KR-REEL

DigiKey Part Number
AD7543KR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7543KR-REEL
Description
IC DAC 12BIT A-OUT 16SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7543KR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
2µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Serial
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types