AD8802ARU-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,456
Unit Price: Fr.11.03000
Datasheet
8 Bit Digital to Analog Converter 12 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 12 20-TSSOP
High Speed Converters by Analog Devices

AD8802ARU-REEL

DigiKey Part Number
AD8802ARU-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8802ARU-REEL
Description
IC DAC 8BIT 20-TSSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 12 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8802ARU-REEL Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.5, ±0.25
Part Status
Obsolete
Architecture
R-2R
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
12
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Settling Time
600ns (Typ)
Supplier Device Package
20-TSSOP
Output Type
Voltage - Unbuffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8802ARUZ-REELAnalog Devices Inc.2,456AD8802ARUZ-REELCT-NDFr.11.03000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types