ADA4850-1YCPZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,563
Unit Price: Fr.2.72000
Datasheet
8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4850-1YCPZ-RL

DigiKey Part Number
ADA4850-1YCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4850-1YCPZ-RL
Description
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4850-1YCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
220V/µs
-3db Bandwidth
175 MHz
Current - Input Bias
2.3 µA
Voltage - Input Offset
600 µV
Current - Supply
2.5mA
Current - Output / Channel
118 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types