ADUM1281WCRZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,607
Unit Price: Fr.3.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 73
Unit Price: Fr.7.95000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 5,471
Unit Price: Fr.3.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 492
Unit Price: Fr.3.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.5.29327
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.4.80626
Datasheet
General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

ADUM1281WCRZ-RL7

DigiKey Part Number
505-ADUM1281WCRZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM1281WCRZ-RL7
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1281WCRZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
24ns, 24ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
25kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM1281CRZAnalog Devices Inc.0ADUM1281CRZ-NDFr.3.79000Parametric Equivalent
ADUM1281CRZ-RL7Analog Devices Inc.2,607505-ADUM1281CRZ-RL7CT-NDFr.3.79000Parametric Equivalent
ADUM1281WCRZAnalog Devices Inc.73ADUM1281WCRZ-NDFr.7.95000Parametric Equivalent
ADUM1286CRZAnalog Devices Inc.5,471ADUM1286CRZ-NDFr.3.79000Parametric Equivalent
ADUM1286CRZ-RL7Analog Devices Inc.492505-ADUM1286CRZ-RL7CT-NDFr.3.79000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.4.80626Fr.4,806.26
Manufacturers Standard Package
Unit Price without VAT:Fr.4.80626
Unit Price with VAT:Fr.5.19557