
MPQ4487AGU-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4487AGU-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4487AGU-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4487AGU-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4487AGU-AEC1-Z |
Description | 36V, BUCK CONVERTER WITH CONFIGU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, USB | Package / Case 26-PowerVFQFN |
Voltage - Input 36V | Supplier Device Package 26-QFN (5x5) |
Number of Outputs 3 | Base Product Number |
Voltage - Output 5.1V, 5.17V, 5.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4487AGU-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4487AGU-AEC1-PCT-ND | Fr.3.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.23000 | Fr.3.23 |
| 10 | Fr.2.44500 | Fr.24.45 |
| 25 | Fr.2.24800 | Fr.56.20 |
| 100 | Fr.2.03110 | Fr.203.11 |
| 250 | Fr.1.92776 | Fr.481.94 |
| 500 | Fr.1.91892 | Fr.959.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.72751 | Fr.8,637.55 |
| Unit Price without VAT: | Fr.3.23000 |
|---|---|
| Unit Price with VAT: | Fr.3.49163 |

