
EVAL-AD7294EBZ | |
---|---|
DigiKey Part Number | EVAL-AD7294EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7294EBZ |
Description | EVAL BOARD FOR AD7294 |
Customer Reference | |
Detailed Description | AD7294 - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | AD7294 | |
Primary Attributes | Monitors Current, Voltage, Temperature | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |