
HMC292LM3C | |
---|---|
DigiKey Part Number | HMC292LM3C-ND |
Manufacturer | |
Manufacturer Product Number | HMC292LM3C |
Description | IC MMIC MIXER HI IP3 CERAMIC |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 17GHz ~ 31GHz 6-SMT (5.08x5.08) |
Datasheet | Datasheet |
EDA/CAD Models | HMC292LM3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 17GHz ~ 31GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TQFN Exposed Pad | |
Supplier Device Package | 6-SMT (5.08x5.08) | |
Base Product Number |