Direct
Similar
Similar

LT1805IS | |
|---|---|
DigiKey Part Number | LT1805IS-ND |
Manufacturer | |
Manufacturer Product Number | LT1805IS |
Description | IC OPAMP GP 83MHZ RRO 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1805IS Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 2.5mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 100V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 83 MHz | Base Product Number |
Current - Input Bias 2.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1805IS#PBF | Analog Devices Inc. | 50 | 505-LT1805IS#PBF-ND | Fr.12.99000 | Direct |
| AD8044ARZ-14-REEL | Analog Devices Inc. | 0 | AD8044ARZ-14-REELTR-ND | Fr.5.26510 | Similar |
| MAX4222ESD+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4222ESD+-ND | Fr.12.69000 | Similar |
| TLV2244ID | Texas Instruments | 0 | 296-TLV2244ID-ND | Fr.3.74000 | Similar |





