Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent



LT1963EST-1.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1963EST-1.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1963EST-1.5#TRPBF |
Description | IC REG LIN 1.5V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EST-1.5#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tape & Reel (TR) | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEST-1.5#PBF | Analog Devices Inc. | 410 | 505-LT1963AEST-1.5#PBF-ND | Fr.5.62000 | Parametric Equivalent |
| LT1963AEST-1.5#TRPBF | Analog Devices Inc. | 2,748 | LT1963AEST-1.5#TRPBFCT-ND | Fr.5.62000 | Parametric Equivalent |
| LT1963EST-1.5#PBF | Analog Devices Inc. | 358 | LT1963EST-1.5#PBF-ND | Fr.5.87000 | Parametric Equivalent |
| MIC37100-1.5WS | Microchip Technology | 18 | 576-1161-ND | Fr.1.25000 | Similar |
| MIC37100-1.5WS-TR | Microchip Technology | 6,604 | MIC37100-1.5WS-CT-ND | Fr.1.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.3.38649 | Fr.6,772.98 |
| Unit Price without VAT: | Fr.3.38649 |
|---|---|
| Unit Price with VAT: | Fr.3.66080 |








