LT3496IUFD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 268
Unit Price: Fr.8.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,571
Unit Price: Fr.8.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 7
Unit Price: Fr.10.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.6.51473
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,769
Unit Price: Fr.10.24000
Datasheet
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A (Switch) 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A (Switch) 28-QFN (4x5)
Introducing Power by Linear

LT3496IUFD#TRPBF

DigiKey Part Number
505-LT3496IUFD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3496IUFD#TRPBF
Description
IC LED DRIVER RGLTR PWM 1A 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A (Switch) 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3496IUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
30V
Manufacturer
Analog Devices Inc.
Current - Output / Channel
1A (Switch)
Packaging
Tape & Reel (TR)
Frequency
330kHz ~ 2.1MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
28-WFQFN Exposed Pad
Number of Outputs
3
Supplier Device Package
28-QFN (4x5)
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3496EUFD#PBFAnalog Devices Inc.268LT3496EUFD#PBF-NDFr.8.69000Parametric Equivalent
LT3496EUFD#TRPBFAnalog Devices Inc.1,571505-LT3496EUFD#TRPBFCT-NDFr.8.69000Parametric Equivalent
LT3496HUFD#PBFAnalog Devices Inc.7505-LT3496HUFD#PBF-NDFr.10.79000Parametric Equivalent
LT3496HUFD#TRPBFAnalog Devices Inc.0LT3496HUFD#TRPBF-NDFr.6.51473Parametric Equivalent
LT3496IUFD#PBFAnalog Devices Inc.1,769LT3496IUFD#PBF-NDFr.10.24000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.6.15805Fr.15,395.12
Manufacturers Standard Package
Unit Price without VAT:Fr.6.15805
Unit Price with VAT:Fr.6.65685