LT6660JCDC-2.5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,099
Unit Price: Fr.4.30000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.57000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: Fr.1.47544
Datasheet
3-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-DFN

LT6660JCDC-2.5#TRPBF

DigiKey Part Number
LT6660JCDC-2.5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6660JCDC-2.5#TRPBF
Description
IC VREF SERIES 0.4% 3DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6660JCDC-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4ppmp-p
Noise - 10Hz to 10kHz
4ppmrms
Voltage - Input
5V ~ 30V
Current - Supply
175µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
3-WFDFN Exposed Pad
Supplier Device Package
3-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.39000Fr.3,475.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.39000
Unit Price with VAT:Fr.1.50259