
LTC4065LXEDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4065LXEDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4065LXEDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4065LXEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4065LXEDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065LXEDC#TRMPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 6-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 6-DFN (2x2) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4065LEDC#TRMPBF | Analog Devices Inc. | 967 | 505-LTC4065LEDC#TRMPBFCT-ND | Fr.3.22000 | Parametric Equivalent |
| LTC4065LEDC#TRPBF | Analog Devices Inc. | 4,978 | 505-LTC4065LEDC#TRPBFCT-ND | Fr.3.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.27000 | Fr.3.27 |
| 10 | Fr.2.47300 | Fr.24.73 |
| 25 | Fr.2.27400 | Fr.56.85 |
| 100 | Fr.2.05520 | Fr.205.52 |
| 250 | Fr.1.95084 | Fr.487.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.88792 | Fr.943.96 |
| 1,000 | Fr.1.83617 | Fr.1,836.17 |
| 1,500 | Fr.1.81023 | Fr.2,715.34 |
| 2,500 | Fr.1.78151 | Fr.4,453.77 |
| 3,500 | Fr.1.76473 | Fr.6,176.55 |
| Unit Price without VAT: | Fr.3.27000 |
|---|---|
| Unit Price with VAT: | Fr.3.53487 |

