A72.245JHA.00641 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: Fr.101.71000
Datasheet
A72.242JGA.00240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.245JHA.00641

DigiKey Part Number
1582-A72.245JHA.00641-ND
Manufacturer
Manufacturer Product Number
A72.245JHA.00641
Description
SSD 240GB MSATA TLC ATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB ATA mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
470MB/s
Voltage - Supply
3.3V
Type
ATA
Current - Max
560mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.