Parametric Equivalent

15-003-171 | |
|---|---|
DigiKey Part Number | 15-003-171-ND |
Manufacturer | |
Manufacturer Product Number | 15-003-171 |
Description | CABLE 15POS .100 JUMPER 3 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 3.00" (76.20mm) |
Series | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9AAT-1503F | TE Connectivity AMP Connectors | 0 | A9AAT-1503F-ND | Fr.4.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | Fr.4.50157 | Fr.315.11 |
| Unit Price without VAT: | Fr.4.50157 |
|---|---|
| Unit Price with VAT: | Fr.4.86620 |







