Image for 15-012-171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-012-171

DigiKey Part Number
15-012-171-ND
Manufacturer
Manufacturer Product Number
15-012-171
Description
CABLE 15POS .100 JUMPER 12 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Solder Tab to Solder Tab
Manufacturer
Aries Electronics
Length
12.00" (304.80mm)
Series
Number of Positions
15
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
37Fr.8.50595Fr.314.72
Unit Price without VAT:Fr.8.50595
Unit Price with VAT:Fr.9.19493
Alternate Length
CABLE 15POS .100 JUMPER 2 INCH
In-Stock: 0
Unit Price: Fr.4.50157
CABLE 15POS .100 JUMPER 3 INCH
In-Stock: 0
Unit Price: Fr.4.50157
CABLE 15POS .100 JUMPER 4 INCH
In-Stock: 0
Unit Price: Fr.5.80833
CABLE 15POS .100 JUMPER 6 INCH
In-Stock: 0
Unit Price: Fr.5.80833
CABLE 15POS .100 JUMPER 9 INCH
In-Stock: 0
Unit Price: Fr.7.16500