
16-006-172 | |
---|---|
DigiKey Part Number | 16-006-172-ND |
Manufacturer | |
Manufacturer Product Number | 16-006-172 |
Description | CABLE 16POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | Fr.6.77958 | Fr.325.42 |
Unit Price without VAT: | Fr.6.77958 |
---|---|
Unit Price with VAT: | Fr.7.32873 |




