16-006-172P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: Fr.6.77958
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.10.06000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 101
Unit Price: Fr.9.05000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-006-172P

DigiKey Part Number
16-006-172P-ND
Manufacturer
Manufacturer Product Number
16-006-172P
Description
CABLE 16POS .100 JUMPER 6 INCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
6.00" (152.40mm)
Number of Positions
16
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
48Fr.6.77958Fr.325.42
Unit Price without VAT:Fr.6.77958
Unit Price with VAT:Fr.7.32873
Alternate Length
CABLE 16POS .100 JUMPER 4.25 INC
In-Stock: 0
Unit Price: Fr.6.77958
CABLE 16POS .100 JUMPER 9 INCH
In-Stock: 0
Unit Price: Fr.8.15300
CABLE 16POS .100 JUMPER 10 INCH
In-Stock: 0
Unit Price: Fr.9.63353
CABLE 16POS .100 JUMPER 11 INCH
In-Stock: 0
Unit Price: Fr.9.63353
CABLE 16POS .100 JUMPER 16 INCH
In-Stock: 0
Unit Price: Fr.11.45643