
16-010-172P | |
---|---|
DigiKey Part Number | 16-010-172P-ND |
Manufacturer | |
Manufacturer Product Number | 16-010-172P |
Description | CABLE 16POS .100 JUMPER 10 INCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 10.00" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 10.00" (254.00mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
34 | Fr.9.63353 | Fr.327.54 |
Unit Price without VAT: | Fr.9.63353 |
---|---|
Unit Price with VAT: | Fr.10.41385 |




