


AVD100-48S05-6L | |
|---|---|
DigiKey Part Number | AVD100-48S05-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD100-48S05-6L |
Description | DC DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.39" H (33.0mm x 22.9mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.40.22000 | Fr.40.22 |
| 5 | Fr.38.71800 | Fr.193.59 |
| 10 | Fr.38.09000 | Fr.380.90 |
| 25 | Fr.37.27400 | Fr.931.85 |
| 50 | Fr.36.66680 | Fr.1,833.34 |
| 192 | Fr.35.51510 | Fr.6,818.90 |
| Unit Price without VAT: | Fr.40.22000 |
|---|---|
| Unit Price with VAT: | Fr.43.47782 |



