


AVD75B-48S3V3-6L | |
---|---|
DigiKey Part Number | AVD75B-48S3V3-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD75B-48S3V3-6L |
Description | DC DC CONVERTER 3.3V 76W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 23A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 23A | |
Power (Watts) | 76 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.31.12000 | Fr.31.12 |
5 | Fr.29.96400 | Fr.149.82 |
10 | Fr.29.47900 | Fr.294.79 |
25 | Fr.28.84760 | Fr.721.19 |
50 | Fr.28.37820 | Fr.1,418.91 |
192 | Fr.27.48714 | Fr.5,277.53 |
Unit Price without VAT: | Fr.31.12000 |
---|---|
Unit Price with VAT: | Fr.33.64072 |