A-MJH-8-EA-HTP-S9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.0.74618

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.1.31483
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.1.16297
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.0.96813
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.1.35442
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.1.70472
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.1.29996
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.1.28004
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.1.11568
Datasheet

Parametric Equivalent


Neutrik Americas, Inc.
In Stock: 100
Unit Price: Fr.20.92000
Datasheet

Parametric Equivalent


Neutrik Americas, Inc.
In Stock: 100
Unit Price: Fr.11.22000
Datasheet

Parametric Equivalent


Neutrik Americas, Inc.
In Stock: 0
Unit Price: Fr.9.48000
Datasheet
Image for A-MJH-8-EA-HTP-S9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MJH-8-EA-HTP-S9

DigiKey Part Number
123-A-MJH-8-EA-HTP-S9-ND
Manufacturer
Manufacturer Product Number
A-MJH-8-EA-HTP-S9
Description
MODULAR, RJ45, 1.27MM, 8PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Tray
Ratings
Cat5e
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Housing Material
Polybutylene Terephthalate (PBT)
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MJH-8-EA-GRR-S50Assmann WSW Components0123-A-MJH-8-EA-GRR-S50-NDFr.0.74618Parametric Equivalent
A-MJH-8-EA-HTP-S6Assmann WSW Components0123-A-MJH-8-EA-HTP-S6-NDFr.1.31483Parametric Equivalent
A-MJH-8-EA-HTP-S8Assmann WSW Components0123-A-MJH-8-EA-HTP-S8-NDFr.1.16297Parametric Equivalent
A-MJH-8-EA-KTP-S9Assmann WSW Components0123-A-MJH-8-EA-KTP-S9-NDFr.0.96813Parametric Equivalent
A-MJH-8-EA-LTP-S6Assmann WSW Components0123-A-MJH-8-EA-LTP-S6-NDFr.1.35442Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
10,080Fr.1.30283Fr.13,132.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.30283
Unit Price with VAT:Fr.1.40836