Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MJH-8-EA-LTP-S8 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-LTP-S8-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-LTP-S8 |
Description | MODULAR, RJ45, 1.27MM, 8PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Tray | Ratings Cat5e |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJH-8-EA-GRR-S50 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-GRR-S50-ND | Fr.0.74618 | Parametric Equivalent |
| A-MJH-8-EA-HTP-S6 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-HTP-S6-ND | Fr.1.31483 | Parametric Equivalent |
| A-MJH-8-EA-HTP-S8 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-HTP-S8-ND | Fr.1.16297 | Parametric Equivalent |
| A-MJH-8-EA-HTP-S9 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-HTP-S9-ND | Fr.1.30283 | Parametric Equivalent |
| A-MJH-8-EA-KTP-S9 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-KTP-S9-ND | Fr.0.96813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,160 | Fr.1.70472 | Fr.34,367.16 |
| Unit Price without VAT: | Fr.1.70472 |
|---|---|
| Unit Price with VAT: | Fr.1.84280 |





