26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown

H3KKH-2618G

DigiKey Part Number
H3KKH-2618G-ND
Manufacturer
Manufacturer Product Number
H3KKH-2618G
Description
IDC CBL - HHPK26H/AE26G/HHPK26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.69000Fr.5.69
10Fr.5.14400Fr.51.44
25Fr.4.85960Fr.121.49
50Fr.4.74080Fr.237.04
100Fr.4.50370Fr.450.37
250Fr.4.02968Fr.1,007.42
500Fr.3.79262Fr.1,896.31
1,000Fr.3.31855Fr.3,318.55
Manufacturers Standard Package
Unit Price without VAT:Fr.5.69000
Unit Price with VAT:Fr.6.15089
Alternate Color
IDC CBL - HHPK26H/AE26M/HHPK26H
In-Stock: 0
Unit Price: Fr.6.35000
Alternate Length
IDC CBL - HHPK26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: Fr.6.40000
IDC CBL - HHPK26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: Fr.5.02000
Assembly Component