


H3KKH-2618M | |
|---|---|
DigiKey Part Number | H3KKH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-2618M |
Description | IDC CBL - HHPK26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.35000 | Fr.6.35 |
| 10 | Fr.5.74400 | Fr.57.44 |
| 25 | Fr.5.42560 | Fr.135.64 |
| 50 | Fr.5.29340 | Fr.264.67 |
| 100 | Fr.5.02880 | Fr.502.88 |
| 250 | Fr.4.49936 | Fr.1,124.84 |
| 500 | Fr.4.23472 | Fr.2,117.36 |
| 1,000 | Fr.3.70538 | Fr.3,705.38 |
| Unit Price without VAT: | Fr.6.35000 |
|---|---|
| Unit Price with VAT: | Fr.6.86435 |




