4306R-102-681LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 5
Unit Price: Fr.0.21000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.2.39976
Datasheet
4306R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4306R-102-681LF

DigiKey Part Number
4306R-2-681LF-ND
Manufacturer
Manufacturer Product Number
4306R-102-681LF
Description
RES ARRAY 3 RES 680 OHM 6SIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4306R-102-681LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
680
Tolerance
±2%
Number of Resistors
3
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
6
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.584" L x 0.085" W (14.83mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.3.55000Fr.3.55
10Fr.2.39900Fr.23.99
35Fr.1.98829Fr.69.59
70Fr.1.80800Fr.126.56
105Fr.1.71524Fr.180.10
280Fr.1.52432Fr.426.81
525Fr.1.42316Fr.747.16
1,015Fr.1.33200Fr.1,351.98
5,005Fr.1.16204Fr.5,816.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.55000
Unit Price with VAT:Fr.3.83755