CR0402AJW-103GAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 16,570
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,501
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,940
Unit Price: Fr.0.08000
Datasheet
CR-A-AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402AJW-103GAS

DigiKey Part Number
118-CR0402AJW-103GASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0402AJW-103GAS
Description
RES SMD 10K OHM 5% 0402
Customer Reference
Detailed Description
10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402AJW-103GAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.