PM0805G-R068J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.02425
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.09530
Datasheet

Similar


Bourns Inc.
In Stock: 2,818
Unit Price: Fr.0.19000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0805G-R068J

DigiKey Part Number
PM0805G-R068J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM0805G-R068J
Description
FIXED IND 68NH 300MA 200MOHM SMD
Customer Reference
Detailed Description
68 nH Shielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
68 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
15 @ 50MHz
Frequency - Self Resonant
280MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes