PM518S-6R2-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 955
Unit Price: Fr.0.51000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM518S-6R2-RC

DigiKey Part Number
PM518S-6R2-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM518S-6R2-RC
Description
FIXED IND 6.2UH 1.45A 80MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM518S-6R2-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
7.5 @ 7.96MHz
Frequency - Self Resonant
51MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.60239Fr.1,204.78
Manufacturers Standard Package
Unit Price without VAT:Fr.0.60239
Unit Price with VAT:Fr.0.65118