
SRP5030CA-R16M | |
|---|---|
DigiKey Part Number | SRP5030CA-R16MTR-ND - Tape & Reel (TR) SRP5030CA-R16MCT-ND - Cut Tape (CT) SRP5030CA-R16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-R16M |
Description | FIXED IND 160NH 22.2A 2.33 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Drum Core, Wirewound Inductor 22.2 A 2.33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-R16M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 160 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 140MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.01000 | Fr.1.01 |
| 10 | Fr.0.83200 | Fr.8.32 |
| 25 | Fr.0.76960 | Fr.19.24 |
| 50 | Fr.0.72560 | Fr.36.28 |
| 100 | Fr.0.68410 | Fr.68.41 |
| 250 | Fr.0.63292 | Fr.158.23 |
| 500 | Fr.0.59680 | Fr.298.40 |
| 1,000 | Fr.0.59609 | Fr.596.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.53073 | Fr.1,061.46 |
| 4,000 | Fr.0.50055 | Fr.2,002.20 |
| 6,000 | Fr.0.48700 | Fr.2,922.00 |
| Unit Price without VAT: | Fr.1.01000 |
|---|---|
| Unit Price with VAT: | Fr.1.09181 |


