Direct

ALMD-EL3E-VX002 | |
|---|---|
DigiKey Part Number | 516-4169-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALMD-EL3E-VX002 |
Description | LED AMBER CLEAR 5MM SMD |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |


