Similar

| MGA-665P8-TR1 | |
|---|---|
| DigiKey Part Number | 516-3080-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MGA-665P8-TR1 | 
| Description | IC AMP 802.11 500MHZ-6GHZ 8LPCC | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC 802.11/WiFi, WLAN 500MHz ~ 6GHz 8-LPCC (2x2) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Broadcom Limited | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Frequency | 500MHz ~ 6GHz | |
| P1dB | 11.4dBm | |
| Gain | 14.5dB ~ 17.4dB | |
| Noise Figure | 1.45dB ~ 1.9dB | |
| RF Type | 802.11/WiFi, WLAN | |
| Voltage - Supply | 3V | |
| Current - Supply | 18.2mA ~ 23.8mA | |
| Test Frequency | 2.4GHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WFDFN Exposed Pad | |
| Supplier Device Package | 8-LPCC (2x2) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland