
AN-1315-A | |
|---|---|
DigiKey Part Number | AN-1315-A-ND |
Manufacturer | |
Manufacturer Product Number | AN-1315-A |
Description | BOX ALUM NATURAL 5.91"L X 2.52"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 5.910" L x 2.520" W (150.11mm x 64.01mm) X 1.450" (36.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.910" L x 2.520" W (150.11mm x 64.01mm) | |
Height | 1.450" (36.83mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.150" (3.81mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.781 lb (354.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.24000 | Fr.12.24 |
| Unit Price without VAT: | Fr.12.24000 |
|---|---|
| Unit Price with VAT: | Fr.13.23144 |



