
| AN-1315-AB | |
|---|---|
| DigiKey Part Number | AN-1315-AB-ND | 
| Manufacturer | |
| Manufacturer Product Number | AN-1315-AB | 
| Description | BOX ALUM BLACK 5.91"L X 2.52"W | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Box Metal, Aluminum Black Cover Included 5.910" L x 2.520" W (150.11mm x 64.01mm) X 1.450" (36.83mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 5.910" L x 2.520" W (150.11mm x 64.01mm) | |
| Height | 1.450" (36.83mm) | |
| Area (L x W) | 14.9in² (96cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Black | |
| Thickness | 0.150" (3.81mm) | |
| Features | PCB Supports, Watertight | |
| Ratings | ||
| Material Flammability Rating | - | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 0.781 lb (354.26 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.17.84000 | Fr.17.84 | 
| Unit Price without VAT: | Fr.17.84000 | 
|---|---|
| Unit Price with VAT: | Fr.19.28504 | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland